Portwest FW34 Unisex Black, Grey, Yellow Stainless Steel Safety Trainer, UK 7, EU 40
- RS Stock No.:
- 268-1983
- Mfr. Part No.:
- FW34BKR07
- Brand:
- Portwest
Subtotal (1 pair)*
$93.22
(exc. GST)
$102.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $93.22 |
*price indicative
- RS Stock No.:
- 268-1983
- Mfr. Part No.:
- FW34BKR07
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Safety Trainer | |
| Series | FW34 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 7 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Resistance Features | Penetration Resistant, Anti-Static, Anti-Slip | |
| Size US | 7 | |
| Size JP/CN | 25.5 | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Safety Trainer | ||
Series FW34 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 7 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Resistance Features Penetration Resistant, Anti-Static, Anti-Slip | ||
Size US 7 | ||
Size JP/CN 25.5 | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Steel Low profile Safety Trainer with eye catching two tone colouring, heat resistant rubber outsole with steel toecap and midsole is fully Compliant with all current standards, ideal for industrial wear with a strong and flexible construction.
Reinforced ankle protection
Removable EVA cushion footbed
- RS Stock No. 2681985
- Mfr. Part No. FW34BKR09
1 Pair
$93.22
- RS Stock No. 2681981
- Mfr. Part No. FW34BKR39
1 Pair
$102.22
- RS Stock No. 2681989
- Mfr. Part No. FW34BKR13
1 Pair
$97.23
- RS Stock No. 2681986
- Mfr. Part No. FW34BKR44
1 Pair
$94.61
Related links
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 43
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 48
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 46
- Portwest FW34 Unisex Grey Yellow Stainless Steel Safety Trainer EU 39
- Portwest FW34 Unisex Yellow Black Stainless Steel Safety Trainer EU 44
- Portwest FW34 Unisex Yellow Black Stainless Steel Safety Trainer EU 38
- Portwest FW34 Unisex Yellow Grey Stainless Steel Safety Trainer EU 42
- Portwest FW34 Unisex Black UK 4, EU 37










