Portwest FW34 Unisex Yellow, Grey, Black Stainless Steel Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 282-4359
- Mfr. Part No.:
- FW34BKR38
- Brand:
- Portwest
Subtotal (1 pair)*
$98.35
(exc. GST)
$108.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $98.35 |
*price indicative
- RS Stock No.:
- 282-4359
- Mfr. Part No.:
- FW34BKR38
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FW34 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Yellow, Grey, Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Size US | 5 | |
| Resistance Features | Heat Resistant, Slip Resistant, Oil Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S1P, AS 2210.3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FW34 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Yellow, Grey, Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Size US 5 | ||
Resistance Features Heat Resistant, Slip Resistant, Oil Resistant | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S1P, AS 2210.3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Steelite Lusum Safety Trainer is a low profile safety trainer with eye catching two tone colouring. It has heat resistant rubber outsole with steel toecap and midsole. It is fully Compliant with all current standards, ideal for industrial wear with a strong and flexible construction.
Cemented construction
Removable EVA cushion footbed
New colour
Lightweight EVA cushioned midsole
CE certified
UKCA marked
- RS Stock No. 2681987
- Mfr. Part No. FW34BKR46
1 Pair
$102.22
- RS Stock No. 2681989
- Mfr. Part No. FW34BKR13
1 Pair
$97.23
- RS Stock No. 2681986
- Mfr. Part No. FW34BKR44
1 Pair
$94.61
- RS Stock No. 2681985
- Mfr. Part No. FW34BKR09
1 Pair
$93.22
Related links
- Portwest FW34 Unisex Yellow Black Stainless Steel Safety Trainer EU 44
- Portwest FW34 Unisex Grey Yellow Stainless Steel Safety Trainer EU 39
- Portwest FW34 Unisex Yellow Grey Stainless Steel Safety Trainer EU 42
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 43
- Portwest FW34 Unisex Yellow UK 3, EU 35
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 46
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 40
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 48












