Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 268-2076
- Mfr. Part No.:
- 76540-N00.W42
- Brand:
- Cofra
Subtotal (1 pair)*
$133.12
(exc. GST)
$146.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $133.12 |
*price indicative
- RS Stock No.:
- 268-2076
- Mfr. Part No.:
- 76540-N00.W42
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Trainer | |
| Series | BRIGITTE S3S FO SR | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 26 | |
| Resistance Features | Anti-Static | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Trainer | ||
Series BRIGITTE S3S FO SR | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size JP/CN 26 | ||
Resistance Features Anti-Static | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
The Magnum BRIGITTE S3 SRC trainer boot has water repellent leather ankle, breathable leather and TEXELLE lining, antistatic, antishock, slipping resistant and EVANIT footbed, made of EVA and nitrile special compound, with high bearing capacity and variable thickness.
Anti perforation midsole
Energy absorption system
Related links
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 35
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 39
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 36
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 37
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 41
- Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra GAUGUIN BLACK S7S SC CI FO SR Black Non-Metal Toe Capped Men's Ankle Safety Boots 8, EU 42 Polyurethane
- Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20344:2004
