Goliath BREAK Unisex Black Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 268-2057
- Mfr. Part No.:
- 30161-N00
- Brand:
- Goliath
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2057
- Mfr. Part No.:
- 30161-N00
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | BREAK | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Shoe Size JP/CN | 27 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series BREAK | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Shoe Size JP/CN 27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum BREAK S3 SRC trainer shoe has water repellent full grain leather, SPHERA lining, antistatic, anti-shock, slipping resistant, COFRA soft footbed and the shape of the bottom part guarantees impact energy absorption (shock absorber) and high grip also the upper part absorbs moisture and keeps the foot dry.
Non metallic APT plate
Anti perforation midsole
Energy absorption system
Anti perforation midsole
Energy absorption system
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$236.27
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$55.05
Related links
- Goliath BREAK Unisex Black Toe Capped Safety Trainers EU 42
- Cofra BREAK S3S CI FO SR Unisex Black Toe Capped Safety Trainers EU 39
- Cofra BREAK S3S CI FO SR Unisex Black Toe Capped Safety Trainers EU 47
- Cofra BREAK S3S CI FO SR Unisex Black Toe Capped Safety Trainers EU 41
- Goliath BREAK Unisex Black Aluminium Safety Trainer EU 44
- Himalayan 4204 Unisex Black Composite Toe Capped Safety Trainers EU 43
- Jallatte J-energy Unisex Black UK 9, EU 43
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 43











