Goliath BREAK Unisex Black Aluminium Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 268-2059
- Mfr. Part No.:
- BREAK-10
- Brand:
- Goliath
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2059
- Mfr. Part No.:
- BREAK-10
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | BREAK | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Anti-Static | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 28 | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series BREAK | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Anti-Static | ||
Midsole Material Non-Metallic | ||
Size JP/CN 28 | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
The Magnum BREAK S3 SRC trainer shoe has water repellent full grain leather, SPHERA lining, antistatic, anti-shock, slipping resistant, COFRA soft footbed and the shape of the bottom part guarantees impact energy absorption (shock absorber) and high grip also the upper part absorbs moisture and keeps the foot dry.
Non metallic APT plate
Anti perforation midsole
Energy absorption system
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$236.27
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$55.05
Related links
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 44
- Goliath BREAK Unisex Black Toe Capped Safety Trainers EU 43
- Goliath BREAK Unisex Black Toe Capped Safety Trainers EU 42
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 44
- AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer EU 44
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 44
- Goliath CREGAN Unisex Black Aluminium Safety Shoes EU 44
- AIMONT IBIS AVAV201 Unisex Green UK 10, EU 44











