Goliath BREAK Unisex Black Toe Capped Safety Trainers, UK 8, EU 42

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-2056
Mfr. Part No.:
BREAK-08
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

BREAK

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Shoe Size JP/CN

26

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Magnum BREAK S3 SRC trainer shoe has water repellent full grain leather, SPHERA lining, antistatic, anti-shock, slipping resistant, COFRA soft footbed and the shape of the bottom part guarantees impact energy absorption (shock absorber) and high grip also the upper part absorbs moisture and keeps the foot dry.

Non metallic APT plate
Anti perforation midsole
Energy absorption system

  • RS Stock No. 2608311
  • Mfr. Part No. Z745D
Each
$236.27
Each (In a Pack of 10)
$55.379
Each (In a Pack of 10)
$55.05
  • RS Stock No. 4680600
  • Mfr. Part No. ES165X
1 Kit
$554.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy