Cofra BREAK S3S CI FO SR Unisex Black Toe Capped Safety Trainers, UK 7, EU 41

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-2055
Mfr. Part No.:
30161-N00.W41
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

BREAK S3S CI FO SR

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe

Yes

Shoe Size JP/CN

25.5

RoHS Status: Exempt

COO (Country of Origin):
AL
The Magnum BREAK S3 SRC trainer shoe has water repellent full grain leather, SPHERA lining, antistatic, anti-shock, slipping resistant, COFRA soft footbed and the shape of the bottom part guarantees impact energy absorption (shock absorber) and high grip also the upper part absorbs moisture and keeps the foot dry.

Non metallic APT plate
Anti perforation midsole
Energy absorption system

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy