uvex 1 G2 planet Unisex Black Composite Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

$401.22

(exc. GST)

$441.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$401.22

*price indicative

RS Stock No.:
266-2785
Mfr. Part No.:
6824237
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1 G2 planet

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Composite

Closure Type

Bellow Clamping

Midsole Material

Non-Metallic

Resistance Features

Penetration Resistant, Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Perforation, Slip Resistant

Size JP/CN

23

Size US

4

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 68242 G2 planet shoe is extremely lightweight S1 P safety shoe made from recycled and sustainable material, the sole material is free from silicone, plasticiser and other paint-wetting impairment substance. It is certified by uvex medicare for in

Soft padding on dust tongue and collar

ESD safe

Suitable for people allergic to chrome

Outstanding wearer comfort

  • RS Stock No. 2662803
  • Mfr. Part No. 6838237
1 Pair
$319.30
  • RS Stock No. 2662818
  • Mfr. Part No. 6838252
1 Pair
$319.30
1 Pair
$401.22
1 Pair
$401.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy