Rockfall Power Men's Black Steel Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 790-4013
- Brand:
- Rockfall
Subtotal (1 pair)*
$48.71
(exc. GST)
$53.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 7 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $48.71 |
*price indicative
- RS Stock No.:
- 790-4013
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Trainer | |
| Series | Power | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | WRU | |
| Midsole Material | Stainless Steel | |
| Size US | 8 | |
| Resistance Features | Water Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Trainer | ||
Series Power | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Additional Safety Features WRU | ||
Midsole Material Stainless Steel | ||
Size US 8 | ||
Resistance Features Water Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Black S3 Chukka Safety Shoe
S3 Chukka safety shoe
Water repellent leather upper
Dual density PU outsole
Anti-Static properties
Padded tongue and collar for extra comfort
Internal Steel Toecap, Stainless-steel Midsole
Super lightweight
EVA Anti Fatigue Footbed
Standards
EN ISO 20345:2011 S3 SRC
- RS Stock No. 0350556
- Mfr. Part No. 36770-68695-08
1 Pair
$234.67
Related links
- Rockfall Power Men's Black Steel Safety Trainer EU 43
- Rockfall Power Men's Black Steel Safety Trainer EU 39
- Rockfall Power Men's Black Steel Safety Trainer EU 44
- Rockfall Power Men's Black Steel Safety Trainer EU 41
- Rockfall Power Men's Black Steel Safety Trainer EU 47
- Rockfall Power Men's Black Steel Safety Trainer EU 46
- Skechers 36770 Men's Black Steel Safety Trainer EU 42
- Amblers FS23 Black Steel Safety Trainer EU 42












