uvex 1 G2 planet Unisex Black Composite Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 266-2791
- Mfr. Part No.:
- 6824243
- Brand:
- uvex
Subtotal (1 pair)*
$363.00
(exc. GST)
$399.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $363.00 |
*price indicative
- RS Stock No.:
- 266-2791
- Mfr. Part No.:
- 6824243
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 G2 planet | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Size US | 9 | |
| Size JP/CN | 27 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Penetration Resistant, Abrasion Resistant, Perforation, Oil Resistant, Slip Resistant, Hydrocarbon Resistant, Chemical Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 G2 planet | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Size US 9 | ||
Size JP/CN 27 | ||
Midsole Material Non-Metallic | ||
Resistance Features Penetration Resistant, Abrasion Resistant, Perforation, Oil Resistant, Slip Resistant, Hydrocarbon Resistant, Chemical Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68242 G2 planet shoe is extremely lightweight S1 P safety shoe made from recycled and sustainable material, the sole material is free from silicone, plasticiser and other paint-wetting impairment substance. It is certified by uvex medicare for in
Soft padding on dust tongue and collar
ESD safe
Suitable for people allergic to chrome
Outstanding wearer comfort
Related links
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 41
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 45
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 37
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 51
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 48
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 52
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 40
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 35
