Himalayan 4204 Unisex Black Composite Toe Capped Safety Trainers, UK 10, EU 44
- RS Stock No.:
- 133-380
- Mfr. Part No.:
- 4204BK100
- Brand:
- Himalayan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-380
- Mfr. Part No.:
- 4204BK100
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4204 | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4204 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan S1 rated size 10 black colour safety Trainer with SRC slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 SBP SRA HRO standard.
Composite toe cap
Suede/mesh upper
Reflective detailing
Super lightweight
Suede/mesh upper
Reflective detailing
Super lightweight
Related links
- Jallatte J-energy Unisex Black UK 10, EU 44
- Jallatte J-energy Unisex Black UK 10, EU 44
- Himalayan 4204 Unisex Black Composite Toe Capped Safety Trainers EU 43
- Rodo CF10 Unisex Black Composite Safety Trainer EU 44
- Jallatte JALO2 JI446 Unisex Black UK 10, EU 44
- uvex Uvex 1 Unisex Grey Black Composite Safety Trainer EU 44
- S.24 KOMET S1P Unisex Black Yellow Composite Safety Trainer EU 44
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 44
