Jallatte J-energy Unisex Black, Yellow Composite Toe Capped Safety Trainers, UK 10, EU 44

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
275-6063
Mfr. Part No.:
JALNATURE JI424 44
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-energy

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black, Yellow

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Upper Material

Microfibre

Shoe Size JP/CN

28

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. It has recycled microfiber upper and fluorescent markings on the back of the heel.

Stab resistant structural insole
Elastopan insert that improves weight distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy