uvex Uvex 1 Unisex White Composite Safety Shoes, UK 15, EU 51

Subtotal (1 pair)*

$265.19

(exc. GST)

$291.71

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$265.19

*price indicative

RS Stock No.:
272-2083
Mfr. Part No.:
6582251
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1

Product Type

Safety Shoes

Gender

Unisex

Size EU

51

Size UK

15

Colour

White

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

16

Resistance Features

Slip Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links