uvex 1 Unisex White Composite Toe Capped Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

$262.43

(exc. GST)

$288.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$262.43

*price indicative

RS Stock No.:
271-3752
Mfr. Part No.:
6581837
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

White

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

None

Penetration Resistant

No

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Sole Material

PU2D

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 6581 safety shoe is a modern, metal free, ultra-lightweight and flexible S2 safety slip on shoe. It is suitable for people allergic to chrome as its made from synthetic materials.

•Soft padding on collar and tongue
•Ergonomically designed outsole
•All sole materials are free of silicones

Related links