uvex Uvex 1 G2 Unisex Grey, Blue Composite Safety Shoes, UK 15, EU 51
- RS Stock No.:
- 272-2150
- Mfr. Part No.:
- 6834251
- Brand:
- uvex
Subtotal (1 pair)*
$350.28
(exc. GST)
$385.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 272-2150
- Mfr. Part No.:
- 6834251
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 G2 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 51 | |
| Size UK | 15 | |
| Colour | Grey, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 16 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 G2 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 51 | ||
Size UK 15 | ||
Colour Grey, Blue | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Resistance Features Slip Resistant | ||
Midsole Material Non-Metallic | ||
Size US 16 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 51
- uvex Uvex 1 G2 Unisex Grey UK 14, EU 49
- uvex Uvex 1 G2 Unisex Grey UK 9, EU 43
- uvex Uvex 1 G2 Unisex Grey UK 12, EU 47
- uvex Uvex 1 G2 Unisex Grey UK 10, EU 44
- uvex Uvex 1 G2 Unisex Grey UK 10.5, EU 45
- uvex Uvex 1 G2 Unisex Grey UK 16, EU 52
- uvex Uvex 1 G2 Unisex Grey UK 8, EU 42
