uvex Uvex 1 Unisex White Composite Safety Shoes, UK 10, EU 35/52
- RS Stock No.:
- 271-3762
- Mfr. Part No.:
- 6582244
- Brand:
- uvex
Subtotal (1 pair)*
$263.09
(exc. GST)
$289.40
(inc. GST)
Add 1 pair to get free delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $263.09 |
*price indicative
- RS Stock No.:
- 271-3762
- Mfr. Part No.:
- 6582244
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Shoes | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 35/52 | |
| Size UK | 10 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Water Repellent, Heat Resistant, Anti-Static | |
| Additional Safety Features | A | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Shoes | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 35/52 | ||
Size UK 10 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Water Repellent, Heat Resistant, Anti-Static | ||
Additional Safety Features A | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 35/52
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 35/52
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 35/52
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 35/52
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 44
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 52
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 49
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 51
