uvex 1 Unisex White Composite Toe Capped Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

$263.09

(exc. GST)

$289.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$263.09

*price indicative

RS Stock No.:
271-3759
Mfr. Part No.:
6582239
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

White

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Microfibre

Sole Material

PU2D

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex 6582 safety shoe is a modern, metal free, ultra-lightweight and flexible S3 safety shoe. It is suitable for people allergic to chrome as its made from synthetic materials.

•Soft padding on collar and tongue
•Ergonomically designed outsole
•All sole materials are free of silicones

Related links