uvex 1 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 272-2102
- Mfr. Part No.:
- 6829839
- Brand:
- uvex
Subtotal (1 pair)*
$264.53
(exc. GST)
$290.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $264.53 |
*price indicative
- RS Stock No.:
- 272-2102
- Mfr. Part No.:
- 6829839
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety footwear are ultra lightweight perforated S1 safety shoe. It is made from synthetic materials, making it suitable for people allergic to chrome. All sole materials are free of silicone, plasticisers and other paint wetting impairment substances. It has elastic laces for quick, individual adjustment and normal laces also provided.
Soft padding on the dust tongue and collar
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
