NITRAS SAFETY 7252 Unisex White Steel Clog, UK 13, EU 48
- RS Stock No.:
- 146-594
- Mfr. Part No.:
- 7252-48
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
$66.83
(exc. GST)
$73.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $66.83 |
*price indicative
- RS Stock No.:
- 146-594
- Mfr. Part No.:
- 7252-48
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Clog | |
| Series | 7252 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | White | |
| Safety Toe Type | Steel | |
| Closure Type | Slip-On | |
| Size US | 13.5 | |
| Resistance Features | Slip Resistant | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Clog | ||
Series 7252 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour White | ||
Safety Toe Type Steel | ||
Closure Type Slip-On | ||
Size US 13.5 | ||
Resistance Features Slip Resistant | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY SB safety clogs are made from durable white artificial leather and feature a tough white PU outsole. With a steel toe cap for protection and ergonomic insocks for comfort, they combine safety and style. Designed with the highest slip resistance, these clogs are available in a width of 11, making them ideal for various work environments. Standards = EN ISO 20345
Anti slip
EN ISO 20345 standard certified
Related links
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 39
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 47
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 41
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 46
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 36
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 37
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 40
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 38
