NITRAS SAFETY 7252 Unisex White Steel Clog, UK 6.5, EU 40

Subtotal (1 pair)*

$66.83

(exc. GST)

$73.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$66.83

*price indicative

RS Stock No.:
146-589
Mfr. Part No.:
7252-40
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

7252

Product Type

Clog

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

White

Safety Toe Type

Steel

Closure Type

Slip-On

Resistance Features

Slip Resistant

Size US

7.5

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY SB safety clogs are made from durable white artificial leather and feature a tough white PU outsole. With a steel toe cap for protection and ergonomic insocks for comfort, they combine safety and style. Designed with the highest slip resistance, these clogs are available in a width of 11, making them ideal for various work environments. Standards = EN ISO 20345

Anti slip

EN ISO 20345 standard certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy