Recently searched

    SICK ReLy RLY3 Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

    Subtotal (1 unit)**

    $853.18

    (exc. GST)

    $938.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$853.18

    **price indicative

    RS Stock No.:
    238-5442
    Mfr. Part No.:
    RLY3-MULTI100
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Supply Voltage

    24V dc

    Number of Channels

    2

    Safety Contacts

    2

    Reset Method

    Automatic & Manual

    Range

    ReLy

    Terminal Type

    Cage Clamp

    Standards Met

    IEC

    Width

    18mm

    Series

    RLY3

    Safety Category

    4

    Depth

    20mm

    Performance Level

    e

    Length

    125mm

    Related links