SICK ReLy RLY3 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
- RS Stock No.:
- 285-4218
- Mfr. Part No.:
- RLY3-LOOP100
- Brand:
- SICK
Subtotal (1 unit)**
$762.87
(exc. GST)
$839.16
(inc. GST)
On back order for despatch 26/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $762.87 |
**price indicative
- RS Stock No.:
- 285-4218
- Mfr. Part No.:
- RLY3-LOOP100
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Supply Voltage | 24V dc | |
Number of Channels | 2 | |
Safety Contacts | 2 | |
Function | Emergency Stop | |
Auxiliary Contacts | 2 | |
Reset Method | Automatic & Manual | |
Range | ReLy | |
Safety Category ISO 13849-1 | 4 | |
SIL IEC 61508 | 3 | |
Terminal Type | Spring Terminal | |
Configurable | Yes | |
Series | RLY3 | |
Width | 18mm | |
Depth | 85.5mm | |
Safety Category | 4 | |
Length | 124.6mm | |
Performance Level | e | |
Select all | ||
---|---|---|
Brand SICK | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Safety Contacts 2 | ||
Function Emergency Stop | ||
Auxiliary Contacts 2 | ||
Reset Method Automatic & Manual | ||
Range ReLy | ||
Safety Category ISO 13849-1 4 | ||
SIL IEC 61508 3 | ||
Terminal Type Spring Terminal | ||
Configurable Yes | ||
Series RLY3 | ||
Width 18mm | ||
Depth 85.5mm | ||
Safety Category 4 | ||
Length 124.6mm | ||
Performance Level e | ||
Related links
- SICK ReLy RLY3 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- SICK ReLy RLY3- EMSS1 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- SICK ReLy RLY3 Emergency Stop Safety Relay 2 Safety Contacts
- SICK ReLy RLY3 Safety Relay Dual-Channel, 2 Safety Contacts
- Lovato Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Smartscan MFU Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC72 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC31 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts