- RS Stock No.:
- 232-5255
- Mfr. Part No.:
- ATK-VP6Q5
- Brand:
- Banner
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$1,218.08
(exc. GST)
$1,339.89
(inc. GST)
Units | Per unit |
1 + | $1,218.08 |
- RS Stock No.:
- 232-5255
- Mfr. Part No.:
- ATK-VP6Q5
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
Product Details
The Banner DUO-TOUCH two hand control kit contain two STBVP6Q5 buttons four pin Euro-Style QDs and PNP outputs and AT-FM-10K safety relay module.
Power AC/DC Universal
Dimension 84 x 22.5 x 118 mm
Relative Humidity 90% @ 50° C
Maximum operating temperature 50 °C
Input operation simultaneous <= 500 ms (00 ms typical
Number of safe inputs 1
Input configuration 2 x complementary contact or PNP
Output
Dimension 84 x 22.5 x 118 mm
Relative Humidity 90% @ 50° C
Maximum operating temperature 50 °C
Input operation simultaneous <= 500 ms (00 ms typical
Number of safe inputs 1
Input configuration 2 x complementary contact or PNP
Output
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V |
Number of Channels | 2 |
Safety Contacts | 2 |
Related links
- IDEM Standard Actuator for Use with K Safety Switch KM Safety...
- Banner Dual-Channel Safety Switch Safety Relay 2 Safety Contacts
- IDEM Flat Actuator for Use with KLM Safety Switch KM Safety...
- Banner Dual-Channel Expansion Module Expansion Module, 24V dc
- IDEM Actuator for Use with KL3-SS Safety Switch KM Safety Switch...
- IDEM Actuator for Use with KLM Safety Switch KM Safety Switch, KP...
- Schmersal Light Beam/Curtain Safety Switch/Interlock Safety Relay...
- Banner Dual-Channel Module 2 Safety Contacts