Microchip 24AA02E48T-I/SN, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.40

(exc. GST)

$13.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,050 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 25$0.496$12.40-
50 - 75$0.486$12.15$0.50
100 - 225$0.476$11.90$2.00
250 - 975$0.466$11.65$7.50
1000 +$0.456$11.40$40.00

*price indicative

Packaging Options:
RS Stock No.:
239-5554
Mfr. Part No.:
24AA02E48T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C (2 Wire)

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1000kHz

Organisation

256 x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.75mm

Length

4.9mm

Width

3.9mm

Data Retention

200year

Number of Words

256

Automotive Standard

No

Maximum Random Access Time

900ns

The Microchip 24AA02E48 series of 2 Kbit EEPROM offers a low-power CMOS technology device which is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. The factory programming is available for the device. Along with more than 1 million read/write cycles it provides data retention of over 200 years. Also, ESD Protection of more than 4000 V. The device offers 2-wire serial interface which are I2C compatible. Also, Schmitt trigger inputs for noise suppression. The device offers 100 kHz and 400 kHz clock compatibility and self-timed erase/write cycle.

Single supply with operation down to 1.7 V

Maximum read current is 1 mA

Maximum industrial standby current is 1 μA

Temperature range for industrial applications is 40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy