ABB Yellow Plastic Safety Label 400V Lightning Flash Text 125 mm x 50mm
- RS Stock No.:
- 204-095
- Mfr. Part No.:
- 1STQ001038A0000
- Brand:
- ABB
Subtotal (1 unit)*
$177.51
(exc. GST)
$195.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.51 |
*price indicative
- RS Stock No.:
- 204-095
- Mfr. Part No.:
- 1STQ001038A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Sign Legend | 400V Lightning Flash | |
| Product Type | Safety Label | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 125mm | |
| Material | Plastic | |
| Legend Colour | Yellow | |
| Quantity Per Package | 1Per Pack | |
| Width | 50mm | |
| Label Diameter | 100mm | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Sign Legend 400V Lightning Flash | ||
Product Type Safety Label | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 125mm | ||
Material Plastic | ||
Legend Colour Yellow | ||
Quantity Per Package 1Per Pack | ||
Width 50mm | ||
Label Diameter 100mm | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for reliable and efficient power distribution in modular applications. Its robust construction prioritises safety and compliance, making it suitable for demanding environments. Designed for easy assembly and integration, it allows quick setups for professionals. The boards versatile options ensure adaptability across various electrical systems.
Robust construction ensures long-lasting durability
Designed for modular boards allowing flexible configurations
Features a multi-colour aesthetic for appealing installations
Pre-assembled for quick and easy integration
Related links
- ABB Yellow Plastic Safety Label 20 mm x 50 mm
- ABB Yellow Plastic 1SAM Push Button Enclosure -
- ABB Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22 mm Diameter
- ABB Yellow Plastic CEPY1 Control Station Enclosure - 1 Hole 40 mm Diameter
- ABB Yellow Plastic ABB Modular Push Button Enclosure - 1 Hole 22 mm Diameter
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50 mm
- RS PRO Black, Yellow Vinyl Safety Label Warning Asbestos Text 33 m x 50 mm
- RS PRO Yellow Paper Safety Label Electrostatic Sensitive Device Text 50 mm x 25 mm