HellermannTyton Yellow PVC Safety Label Warning Sign Text 5 mm x 100mm
- RS Stock No.:
- 440-744
- Mfr. Part No.:
- 597-64200
- Brand:
- HellermannTyton
Subtotal (1 pack of 30 units)*
$131.20
(exc. GST)
$144.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $131.20 | $4.373 |
*price indicative
- RS Stock No.:
- 440-744
- Mfr. Part No.:
- 597-64200
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Safety Label | |
| Sign Legend | Warning Sign | |
| Self-Adhesive | Yes | |
| Height | 5mm | |
| Material | PVC | |
| Legend Colour | Yellow | |
| Quantity Per Package | 30Per Pack | |
| Width | 100mm | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | DIN4844 and BGV A8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Safety Label | ||
Sign Legend Warning Sign | ||
Self-Adhesive Yes | ||
Height 5mm | ||
Material PVC | ||
Legend Colour Yellow | ||
Quantity Per Package 30Per Pack | ||
Width 100mm | ||
Symbol/Text Colour Black | ||
Standards/Approvals DIN4844 and BGV A8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Warning label is a self-adhesive vinyl sign designed for hazard identification. It features high-quality permanent printing and a yellow background with black text, ensuring clear visibility in industrial environments. This label is resistant to water, oils, and solvents, making it ideal for electrical hazard warnings and regulatory compliance.
Acrylic adhesive
RoHS compliant
Related links
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 0.006 m x 200 mm
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50 mm
- RS PRO Black, Yellow Vinyl Safety Label Warning Asbestos Text 33 m x 50 mm
- RS PRO Vinyl Safety Label Warning Very Hot Water Text 70 mm x 50mm
- RS PRO Vinyl Safety Label Caution Hot Text 100 mm x 200 mm
- RS PRO Vinyl Safety Label Danger High Voltage Text 200 mm x 150 mm
- RS PRO Black, Yellow Vinyl Safety Label 415V AC Text 20 mm x 60mm
- Brady Black, Yellow Vinyl Safety Label Laser Class 3B Text 52 mm x 105 mm
