RS PRO Black, Yellow PVC Safety Label Warning Asbestos Text 33 m x 50mm
- RS Stock No.:
- 261-0930
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$53.11
(exc. GST)
$58.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.11 | - |
| 5 - 24 | $52.61 | - |
| 25 + | $43.30 | 18% |
*price indicative
- RS Stock No.:
- 261-0930
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Warning Asbestos | |
| Product Type | Safety Label | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 33m | |
| Material | PVC | |
| Legend Colour | Black, Yellow | |
| Quantity Per Package | 1Per Pack | |
| Width | 50mm | |
| Symbol/Text Colour | Black, Red | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | No | |
| Sub Type | Hazardous Substance | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Warning Asbestos | ||
Product Type Safety Label | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 33m | ||
Material PVC | ||
Legend Colour Black, Yellow | ||
Quantity Per Package 1Per Pack | ||
Width 50mm | ||
Symbol/Text Colour Black, Red | ||
Sign Legend Style Symbol | ||
Standards/Approvals No | ||
Sub Type Hazardous Substance | ||
- COO (Country of Origin):
- GB
RS PRO Black/Yellow Vinyl Safety Labels, Asbestos Warning Text, 33 m x 50 mm
Warn people when they are at risk of exposure to asbestos with this roll of high-visibility safety labels from RS PRO. Asbestos can be a serious danger in a workplace and it's a legal requirement (as per the Control of Asbestos Regulations in 2012) that all people coming into contact with asbestos are alerted. These labels provide a clear and definite warning to everyone who sees them, so employees and others are able to act appropriately and take the necessary precautions.
These labels are printed on durable, resilient vinyl. This ensures the printed letters don't fade and remain clear and sharp, so there's no danger of the messaging disappearing over time.
The labels are also self-adhesive and will stay firmly in place once applied. The durable vinyl material is suitable for both indoor and outdoor use, as it's weather-resistant. This means you can use it wherever you may have asbestos present.
Features and Benefits
• Black/yellow colour
• Height of 33 m
• Vinyl material
• One roll per package
• Self-adhesive
• Hazardous substance sign description
• Label sign type
• English text language
• Warning Asbestos text
• Width of 50 mm
Related links
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 0.005 m x 100 mm
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 0.006 m x 200 mm
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50 mm
- RS PRO Black, Yellow Vinyl Safety Label 415V AC Text 20 mm x 60mm
- RS PRO Black, Yellow Vinyl Safety Label 240V AC Text 20 mm x 60 mm
- RS PRO Black, Yellow Vinyl Safety Label Danger Disconnect the mains supply before removing this cover Text 20 mm x 60 mm
- Brady Black, Yellow Vinyl Safety Label Laser Class 3B Text 52 mm x 105 mm
- RS PRO Vinyl Safety Label Warning Very Hot Water Text 70 mm x 50mm
