Phoenix Contact Inline Series Safety Module, 2 Inputs, 4 Outputs, 24V dc, NO
- RS Stock No.:
- 287-7834
- Mfr. Part No.:
- 2700804
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7834
- Mfr. Part No.:
- 2700804
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Inline | |
| Product Type | Safety Module | |
| Sub Type | Output Module | |
| For Use With | PROFIsafe System | |
| Supply Voltage | 24V dc | |
| Normal State Configuration | NO | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Terminal Type | Spring Cage Terminal | |
| Power Rating | 75W | |
| Standards/Approvals | Protection class III (IEC 61140, EN 61140, VDE 0140-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Inline | ||
Product Type Safety Module | ||
Sub Type Output Module | ||
For Use With PROFIsafe System | ||
Supply Voltage 24V dc | ||
Normal State Configuration NO | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Terminal Type Spring Cage Terminal | ||
Power Rating 75W | ||
Standards/Approvals Protection class III (IEC 61140, EN 61140, VDE 0140-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O component is a safety-related digital output module featuring 4 safe outputs capable of both positive and negative switching. It is designed for integration into the SafetyBridge system, compatible with PROFIsafe and INTERBUS-Safety protocols. With a safety integrity level (SIL) rating of up to SIL 3 and conforming to Cat. 4/PL e standards, it ensures high reliability and safety in industrial environments. The module utilizes plug-in spring-cage connections with discharge plugs, facilitating easy installation and maintenance.
Ambient operational temperature -25 to 55 °C
Degree of protection IP20
Related links
- Phoenix Contact Inline Series Safety Module 4 Outputs NO
- Phoenix Contact Axioline F Series Safety Module 4 Outputs NO
- IDEM SCR Series Input/Output Module 4 Outputs 3 NC
- Schneider Electric XPSMCM Series Output Module 4 Outputs, 24V dc
- Schneider Electric XPSMCM Series Output Module 4 Outputs 2 NC/4 NO
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs, NC
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs 90 V ac 240 V dc
- Phoenix Contact Axioline F Series Safety Module 2 Outputs NO
