JM CONCEPT EOLIS 3000 Series Input/Output Module, 2 Inputs, 4 Outputs, 230 V ac, 90 V ac, 22V dc, 240 V dc

Subtotal (1 unit)*

$801.30

(exc. GST)

$881.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$801.30

*price indicative

RS Stock No.:
268-0077
Mfr. Part No.:
EOLIS3400T0
Brand:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Product Type

Input/Output Module

Series

EOLIS 3000

Sub Type

Input/Output Module

For Use With

LINE Communication Interface

Supply Voltage

230V ac, 90V ac, 22V ac, 240V ac

Number of Inputs

2

Number of Outputs

4

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The JM CONCEPT EOLIS 3000 series comprises of dual-channel digital process signal transmitter that consist of a Modbus RTU RS485 communication port. The transmitter has a response time of 180 ms and a thermal drift of 50 ppm.

Hot swappable plug in and out case

IP20 rated polyamide housing

Operating temperature range is -10°C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy