Phoenix Contact Axioline F Series Safety Module, 2 Inputs, 2 Outputs, 24V dc, NO
- RS Stock No.:
- 287-7853
- Distrelec Article No.:
- 303-08-052
- Mfr. Part No.:
- 2702859
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,628.26
(exc. GST)
$1,791.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,628.26 |
*price indicative
- RS Stock No.:
- 287-7853
- Distrelec Article No.:
- 303-08-052
- Mfr. Part No.:
- 2702859
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Module | |
| Series | Axioline F | |
| Sub Type | Input/Output Module | |
| For Use With | PROFIsafe System | |
| Supply Voltage | 24V dc | |
| Normal State Configuration | NO | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Standards/Approvals | cULus Approval ID:E238705, Functional Safety Approval ID:968/FSP 2449.00/22, DNV GL Approval ID:TAA00000DF | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Module | ||
Series Axioline F | ||
Sub Type Input/Output Module | ||
For Use With PROFIsafe System | ||
Supply Voltage 24V dc | ||
Normal State Configuration NO | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Standards/Approvals cULus Approval ID:E238705, Functional Safety Approval ID:968/FSP 2449.00/22, DNV GL Approval ID:TAA00000DF | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline F module is tailored for functional safety applications, featuring 2 signal inputs and 2 outputs (OUT24V_0 and OUT24V_1). It also offers 4 safe relay outputs with floating capability and N/O contacts. With an IP20 degree of protection, it ensures protection against solid objects. This module is ideal for implementing safety functions in industrial setups with reliability and adaptability.
Application functional safety
Overvoltage category II IEC 60664-1
Pollution degree 2 IEC 60664-1
Related links
- Phoenix Contact Axioline F Series Safety Module 4 Outputs NO
- Phoenix Contact Axioline F Series Safety Module for Use with PLC
- Phoenix Contact Axioline SE Series Safety Module 2 24V dc
- Schneider Electric XPSMCM Series Safety Module 2 Outputs, 24V dc
- Phoenix Contact Inline Series Safety Module 4 Outputs NO
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac 240 V dc
- Siemens 3RK1405 Series Input/Output Module 2 Outputs, 24V
- Schneider Electric Profibus Series Profibus Communication Module 2 Outputs, 24V
