Schneider Electric A9 Series Safety Module, 2 Inputs, 230V

Subtotal (1 unit)*

$1,045.78

(exc. GST)

$1,150.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,045.78

*price indicative

RS Stock No.:
201-2257
Mfr. Part No.:
A9XMWD100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

A9

Product Type

Safety Module

Sub Type

Communication Module

Mount Type

DIN Rail

For Use With

Wireless Energy Sensor

Supply Voltage

230V

Number of Inputs

2

Power Rating

5W

Terminal Type

Screw

Standards/Approvals

IEC

Hazardous Area Certification

No

The Schneider Electric 2A smart communication module has a up to 100 wireless devices . It used Ethernet Modbus TCP/IP server for the communication service and its net weight is 133g and it is in white colour.

Power consumption in VA 5 VA

Radio frequency is 2.4 to 2.4835GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy