Eaton EU6E Series Input/Output Module, 4 Inputs, 4 Outputs, 24V dc
- RS Stock No.:
- 127-361
- Mfr. Part No.:
- 183266 EU6E-SWD-4D4D-1
- Brand:
- Eaton
Subtotal (1 unit)*
$1,003.83
(exc. GST)
$1,104.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,003.83 |
*price indicative
- RS Stock No.:
- 127-361
- Mfr. Part No.:
- 183266 EU6E-SWD-4D4D-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input/Output Module | |
| Series | EU6E | |
| Sub Type | I/O Module | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Terminal Type | Screw | |
| Power Rating | 1.9W | |
| Standards/Approvals | IEC/EN 61131-2, CSA UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input/Output Module | ||
Series EU6E | ||
Sub Type I/O Module | ||
Supply Voltage 24V dc | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Terminal Type Screw | ||
Power Rating 1.9W | ||
Standards/Approvals IEC/EN 61131-2, CSA UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton SWD Block I/O module, IP69K rated and powered by 24 V DC, includes 4 inputs with individual power supplies and 4 outputs with separate power supplies, along with 4 M12 I/O sockets for reliable industrial connectivity.
UL recognized
IP69K protection rated
Related links
- Eaton EU6E Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton EU8E Series Input/Output Module 4 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 2 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 20.4V, 28.8 V
- Eaton EU6E Series Input/Output Module 20.4V dc, 28.8 V dc
- Eaton EU6E Series Input/Output Module 24V dc
- Siemens 3RG Series Input/Output Module 4 Outputs, 24V
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24V
