Eaton EU6E Series Input/Output Module, 8 Inputs, 20.4V dc, 28.8 V dc

Subtotal (1 unit)*

$656.13

(exc. GST)

$721.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$656.13

*price indicative

RS Stock No.:
125-741
Mfr. Part No.:
174736 EU6E-SWD-8DX
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

EU6E

Product Type

Input/Output Module

Sub Type

Digital Module

Supply Voltage

20.4V dc, 28.8V dc

Number of Inputs

8

Power Rating

2.2W

Terminal Type

Screw

Standards/Approvals

CSA UL, IEC/EN 61131-2

Hazardous Area Certification

No

COO (Country of Origin):
MX
The Eaton SWD Block I/O module, IP69K rated and equipped with 8 inputs powered by 24 V DC, includes 4 M12 I/O sockets for secure industrial connectivity, ensuring reliable operation and integration into automation systems.

UL recognized

IP69K protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy