Eaton EU5E Series Input Module, 4 Inputs, 24V
- RS Stock No.:
- 125-793
- Mfr. Part No.:
- 172560 EU5E-SWD-4PT-2
- Brand:
- Eaton
Subtotal (1 unit)*
$513.93
(exc. GST)
$565.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.93 |
*price indicative
- RS Stock No.:
- 125-793
- Mfr. Part No.:
- 172560 EU5E-SWD-4PT-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input Module | |
| Series | EU5E | |
| Sub Type | Accessory Input Module | |
| Supply Voltage | 24V | |
| Number of Inputs | 4 | |
| Power Rating | 0.6W | |
| Standards/Approvals | CSA File No.:2324643 UL File No.:E29184 IEC/EN 61131-2 CSA UL Category Control No.:NKCR UL CSA Class No.:3211-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input Module | ||
Series EU5E | ||
Sub Type Accessory Input Module | ||
Supply Voltage 24V | ||
Number of Inputs 4 | ||
Power Rating 0.6W | ||
Standards/Approvals CSA File No.:2324643 UL File No.:E29184 IEC/EN 61131-2 CSA UL Category Control No.:NKCR UL CSA Class No.:3211-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton SmartWire-DT I/O module is designed for 24 V DC operation, offering 4 analog inputs configurable for Pt100/Pt1000 (-100 to +400°C) or Ni1000 (-50 to +200°C) temperature measurements.
UL recognized
IP20 protection rated
Related links
- Eaton I/O Module EU5E Analogue, PT1000 24V dc
- Siemens SIMATIC ET Series Input/Output Module 24V
- Eaton EU8E Series Input/Output Module 4 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 4 Outputs 28.8 V dc
- Siemens 3RG Series Input/Output Module 4 Outputs, 24V
- Siemens 3RK3 Series Input/Output Module 2 Outputs, 24V dc
- MOXA 4500 Series Safety Module 24V
- Eaton EU6E Series Input/Output Module 4 Outputs, 24V dc
