Eaton EU8E Series Input/Output Module, 4 Inputs, 4 Outputs, 24V dc

Subtotal (1 unit)*

$1,003.83

(exc. GST)

$1,104.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,003.83

*price indicative

RS Stock No.:
127-573
Mfr. Part No.:
183272 EU8E-SWD-4D4D-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Input/Output Module

Series

EU8E

Sub Type

Digital Module

Supply Voltage

24V dc

Number of Inputs

4

Number of Outputs

4

Power Rating

2.2W

Terminal Type

Screw

Standards/Approvals

IEC/EN 61131-2, CSA, UL

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SWD Block I/O module, IP69K rated and powered by 24 V DC, features 4 inputs with individual power supplies, 4 outputs with separate power supplies, and 8 M12 I/O sockets, ensuring flexible and robust connectivity in industrial environments.

UL recognized

IP69K protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy