Siemens 3RG Series Input/Output Module, 4 Inputs, 4 Outputs, 24V
- RS Stock No.:
- 211-8954
- Mfr. Part No.:
- 3RG9002-0DA00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,113.68
(exc. GST)
$1,225.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,113.68 |
*price indicative
- RS Stock No.:
- 211-8954
- Mfr. Part No.:
- 3RG9002-0DA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3RG | |
| Product Type | Input/Output Module | |
| Mount Type | DIN Rail | |
| Sub Type | Input/Output Module | |
| For Use With | Control Cabinet | |
| Supply Voltage | 24V | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Terminal Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3RG | ||
Product Type Input/Output Module | ||
Mount Type DIN Rail | ||
Sub Type Input/Output Module | ||
For Use With Control Cabinet | ||
Supply Voltage 24V | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Terminal Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens 3RG9002-0DA00 is a AS-Interface module F90, digital 4 DI/4 DQ, IP20 4 inputs for 3-wire sensor 4 x output, maximal 6 A for all outputs Connection via screw terminals Width 90 mm
IP Degree of protection IP20
Related links
- Siemens 3RG Series Input/Output Module 4 Outputs, 24V
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24V
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Phoenix Contact PSR Series Input/Output Module 4 Outputs, 24V
- Pilz 772145 Series Input/Output Module 4 Outputs, 24V dc
- SICK UE410 Series Input/Output Module 4 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 4 Outputs, 24V dc
