MOXA 4500 Series Safety Module, 4 Inputs, 24V
- RS Stock No.:
- 258-9668
- Distrelec Article No.:
- 301-87-021
- Mfr. Part No.:
- 45MR-4420
- Brand:
- MOXA
Subtotal (1 unit)*
$880.68
(exc. GST)
$968.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $880.68 |
*price indicative
- RS Stock No.:
- 258-9668
- Distrelec Article No.:
- 301-87-021
- Mfr. Part No.:
- 45MR-4420
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Series | 4500 | |
| Product Type | Safety Module | |
| Sub Type | Input | |
| Mount Type | DIN Rail | |
| For Use With | Module | |
| Supply Voltage | 24V | |
| Number of Inputs | 4 | |
| Terminal Type | Spring Terminal | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC 61000-4, WEEE, CISPR 32, RoHS, FCC Part 15B Class A, IEC 60068-2, EN 55032/35, UL 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Series 4500 | ||
Product Type Safety Module | ||
Sub Type Input | ||
Mount Type DIN Rail | ||
For Use With Module | ||
Supply Voltage 24V | ||
Number of Inputs 4 | ||
Terminal Type Spring Terminal | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC 61000-4, WEEE, CISPR 32, RoHS, FCC Part 15B Class A, IEC 60068-2, EN 55032/35, UL 61010-2-201 | ||
- COO (Country of Origin):
- TW
The Moxa Europe I/O and power modules for the ioThinx 4500 Series is a advanced controller that make complex IIoT applications easy such as energy management, factory machine management, transportation management, and remote asset management through expandable communication and high performance data acquisition and control capabilities.
I/O modules include DI/Os, AI/Os, relays, and other I/O types
Power modules for system power inputs and field power inputs
Easy tool-free installation and removal
Built-in LED indicators for IO channels
Wide operating temperature range: -40 to 75°C (-40 t
