Omron D4GS Solenoid Interlock Switch, 1NC/1NO, Keyed, Plastic
- RS Stock No.:
- 841-1688
- Mfr. Part No.:
- D4GS-N1R-5
- Brand:
- Omron
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$292.71
(exc. GST)
$321.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $292.71 |
- RS Stock No.:
- 841-1688
- Mfr. Part No.:
- D4GS-N1R-5
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
D4GL Safety Guard-lock Door Switch
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1000 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1000 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Note
Actuators sold separately.
Standards
IEC/EN60947-5-1
Approvals
cULus, TUV, CE, CCC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 1NC/1NO |
Safety Contacts | NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | 5m Cable |
Housing Material | Plastic |
IP Rating | IP67 |
Number of Head Directions | 1 |
Series | D4GS |
Minimum Operating Temperature | -30°C |
Auxiliary Contacts | 1NO |
Width | 17mm |
Length | 17mm |
Depth | 85mm |
Maximum Operating Temperature | +70°C |
Related links
- Omron D4GS Safety Interlock Switch, 3NC, Keyed, Plastic
- Omron D4GS Safety Interlock Switch, 2NC, Keyed, Plastic
- Omron D4BS Safety Interlock Switch, 1NC/1NO, Keyed, Plastic
- Telemecanique Sensors Preventa Safety Detection Safety Interlock...
- Omron D4SL-N Safety Interlock Switch, 2NC/1NO + 1NC/1NO, Keyed ,...
- Siemens 3SE5 Safety Interlock Switch, 1NC/1NO, Keyed, Plastic
- Telemecanique Sensors XCS Safety Interlock Switch, 1NC/1NO, Keyed, Plastic
- Telemecanique Sensors Preventa Safety Detection Safety Interlock...