Siemens 3SE5 Safety Interlock Switch, Keyed Actuator Included, Plastic

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$194.93

(exc. GST)

$214.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$194.93
3 - 4$193.99
5 +$192.22

*price indicative

RS Stock No.:
755-7935
Mfr. Part No.:
3SE5242-0QV40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Lock Style

Keyed

Product Type

Safety Interlock Switch

Actuator Included

Yes

Safety Contacts

2 NC

Housing Material

Plastic

Series

3SE5

Contact AC Voltage

230V ac

Switch Contact Current

1.5A

Minimum Operating Temperature

-25°C

IP Rating

IP67, IP66

Number of Auxiliary Contacts

1

Hazardous Area Certification

No

Maximum Operating Temperature

85°C

Length

89mm

Width

50mm

Depth

33mm

Number of Head Directions

5

Standards/Approvals

VDE, UL, CSA

Conduit Entry

M20

COO (Country of Origin):
DE

3SE5 Series, Standard


The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.

5 directions of approach, from above and 4 x 90°

IP67 degree of protection

Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061

Simple, fast wiring offers approx 20 to 25% reduction in connection time

ASIsafe electronics are now integrated into the enclosure for additional space saving

LED versions available for on-site diagnosis

Slow action contacts

Screw terminals

Interlock Switch


Note

Actuators must be purchased separately.

  • RS Stock No. 7557948
  • Mfr. Part No. 3SE5234-0QV40-1AE0
Each
$243.93
Each
$171.24
  • RS Stock No. 7548316
  • Mfr. Part No. 3SE5212-3RV40
Each
$269.05
  • RS Stock No. 7548300
  • Mfr. Part No. 3SE5212-0QV40
Each
$207.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy