Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch, Keyed Actuator Included, Plastic,
- RS Stock No.:
- 219-9204
- Mfr. Part No.:
- XCSPL551
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$171.81
(exc. GST)
$188.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.81 |
*price indicative
- RS Stock No.:
- 219-9204
- Mfr. Part No.:
- XCSPL551
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Lock Style | Keyed | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Type | Solenoid Lock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO/1 NC | |
| Housing Material | Plastic | |
| Series | Preventa Safety Detection | |
| Switch Contact Current | 3A | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | IEC, EN, CSA, UL | |
| Width | 30mm | |
| Number of Head Directions | 1 | |
| Length | 161mm | |
| Conduit Entry | PG11 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Lock Style Keyed | ||
Product Type Safety Rated Interlock Switch | ||
Lock Type Solenoid Lock | ||
Actuator Included Yes | ||
Safety Contacts 2 NO/1 NC | ||
Housing Material Plastic | ||
Series Preventa Safety Detection | ||
Switch Contact Current 3A | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals IEC, EN, CSA, UL | ||
Width 30mm | ||
Number of Head Directions 1 | ||
Length 161mm | ||
Conduit Entry PG11 | ||
- COO (Country of Origin):
- FR
The Schneider Electrics product XCSPL Safety Limit Switch has a stainless steel turret head rotary straight lever with an operation contact on the centred position, a double insulated plastic enclosure and a Pg 11 cable gland entry. It has 1 normally open and 1 normally closed break-before-make (slow break) contacts. Its B10D reliability data is 5 000 000. Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22.2 No 14 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to Category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.
RoHS compliant
- RS Stock No. 2199202
- Mfr. Part No. XCSPA892
Each
$209.02
- RS Stock No. 2199201
- Mfr. Part No. XCSPA192
Each
$222.89
- RS Stock No. 2199205
- Mfr. Part No. XCSPL751
Each
$104.97
- RS Stock No. 2199206
- Mfr. Part No. XCSPL752
Each
$148.40
Related links
- Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch Plastic,
- Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch Plastic, Solenoid Lock
- Telemecanique Sensors Preventa Safety Detection Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator
- Telemecanique Sensors Preventa Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors Preventa Safety Interlock Switch Zinc Alloy, Interlock
- Telemecanique Sensors Preventa Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch Plastic, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch Metal, Interlock











