Omron D4SL-N Safety Interlock Switch, 2NC/1NO + 1NC/1NO, Keyed , Plastic, Mechanical Lock
- RS Stock No.:
- 268-8399
- Distrelec Article No.:
- 301-36-845
- Mfr. Part No.:
- D4SL-N4EDA-D
- Brand:
- Omron
1 / 1
Subtotal (1 unit)**
$522.42
(exc. GST)
$574.66
(inc. GST)
On back order for despatch 13/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $522.42 |
**price indicative
- RS Stock No.:
- 268-8399
- Distrelec Article No.:
- 301-36-845
- Mfr. Part No.:
- D4SL-N4EDA-D
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Lock Style | Keyed | |
Normal State Configuration | 2NC/1NO + 1NC/1NO | |
Lock Type | Mechanical Lock | |
Actuator Included | No | |
Safety Contacts | 3NC/2NO | |
Housing Material | Plastic | |
Series | D4SL-N | |
Select all | ||
---|---|---|
Brand Omron | ||
Lock Style Keyed | ||
Normal State Configuration 2NC/1NO + 1NC/1NO | ||
Lock Type Mechanical Lock | ||
Actuator Included No | ||
Safety Contacts 3NC/2NO | ||
Housing Material Plastic | ||
Series D4SL-N | ||
Related links
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/1NO + 2NC
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 1NC/1NO
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/NO + 2NC/NO
- Omron D4NL Solenoid Interlock Switch Key Mechanical Lock
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 3NC
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC + 1NC/1NO
- Telemecanique Sensors Preventa Safety Detection Safety Interlock...
- Omron D4SL-N Series Solenoid Interlock Switch 24V dc, 2NC/1NO + 1NC/1NO