SICK I12 Safety Switch, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 285-1829
- Mfr. Part No.:
- i12-SB215
- Brand:
- SICK
Subtotal (1 unit)*
$164.17
(exc. GST)
$180.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.17 |
*price indicative
- RS Stock No.:
- 285-1829
- Mfr. Part No.:
- i12-SB215
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | I12 | |
| IP Rating | IP67 | |
| Switch Contact Current | 2A | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 38.4mm | |
| Length | 104mm | |
| Number of Head Directions | 5 | |
| Standards/Approvals | IEC 60529 | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series I12 | ||
IP Rating IP67 | ||
Switch Contact Current 2A | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 38.4mm | ||
Length 104mm | ||
Number of Head Directions 5 | ||
Standards/Approvals IEC 60529 | ||
Depth 31mm | ||
- COO (Country of Origin):
- DO
SICK I12 Series Safety Switch, 2 NC Safety Contacts, IP67 - i12-SB215
This safety switch is an electro-mechanical interlock designed to monitor access points in industrial systems. It provides two positive-action normally closed contacts for safety circuits, connects via a 4-pin M12 plug, and is intended for environments where dust and water ingress protection is required. The unit operates across a wide ambient temperature range and is suited to applications requiring diagnostic-capable series connection.
Features and Benefits:
• 2A rated contact current delivering 24V DC control capability
• IP67 enclosure rating enabling protection against dust and water
• Fibreglass reinforced thermoplastic housing offering Durable protection
• Five selectable head directions allowing flexible actuator approach
• Safe series connection with diagnostic Flexi Loop support
• IP67 enclosure rating enabling protection against dust and water
• Fibreglass reinforced thermoplastic housing offering Durable protection
• Five selectable head directions allowing flexible actuator approach
• Safe series connection with diagnostic Flexi Loop support
Applications
• Suitable for guarding on assembly line access panels
• Ideal for integration with safety logic units in machinery
• Used with control cabinets requiring M12 plug connections
• Can be used for perimeter safety on packaging machines
• Used for monitoring removable guards in manufacturing cells
• Ideal for integration with safety logic units in machinery
• Used with control cabinets requiring M12 plug connections
• Can be used for perimeter safety on packaging machines
• Used for monitoring removable guards in manufacturing cells
What type of electrical switching does it provide?
It uses slow-action switching elements with positive-action N/C contacts for safety-circuit integrity.
How should fault detection be implemented with this device?
Fault detection must be handled by the connected safety-related logic unit as the switch lacks internal fault self-monitoring.
What mechanical lifetime can be expected under small loads?
The switching element is specified for 1,000,000 mechanical cycles with a B10d parameter of 2x10^6 switching cycles.
What connection and supply ratings are required for integration?
It connects via a 4-pin M12 plug and supports 2A at 24V DC and contact voltages up to 230V AC.
Are there any hazardous-area certifications for this unit?
The device is not certified for use in hazardous areas.
- RS Stock No. 2851828
- Mfr. Part No. i12-SA205
Each
$172.81
- RS Stock No. 2859583
- Mfr. Part No. i12-SB213
Each
$122.98
- RS Stock No. 2859582
- Mfr. Part No. i12-SA203
Each
$127.27
- RS Stock No. 2859581
- Mfr. Part No. i12-SA113
Each
$122.98
Related links
- SICK I12 Safety Switch, Fibreglass Reinforced Thermoplastic
- SICK I12 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK T4000 Safety Switch, Fibreglass Reinforced Thermoplastic
- SICK i11 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic
- Bernstein AG SLC Safety Interlock Switch Interlock
- Bernstein AG SLC Safety Interlock Switch Interlock, Guard
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic











