Telemecanique Sensors Heavy Duty Series Snap Limit Switch, Zinc Housing, 600V ac, 15A
- RS Stock No.:
- 435-619
- Mfr. Part No.:
- 9007AW12M16
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$737.71
(exc. GST)
$811.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $737.71 |
*price indicative
- RS Stock No.:
- 435-619
- Mfr. Part No.:
- 9007AW12M16
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Snap | |
| Product Type | Limit Switch | |
| Housing Material | Zinc | |
| Switching Current | 15A | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -51°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR25490 class 3211 03, CE, UL E42259 CCN NKCR | |
| Length | 132.08mm | |
| Width | 71.12mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 0.5 in BSP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Snap | ||
Product Type Limit Switch | ||
Housing Material Zinc | ||
Switching Current 15A | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -51°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR25490 class 3211 03, CE, UL E42259 CCN NKCR | ||
Length 132.08mm | ||
Width 71.12mm | ||
Hazardous Area Certification No | ||
Conduit Entry 0.5 in BSP | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch 600V ac, 15A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Lever Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Lever Limit Switch Die Cast Zinc Housing 15A
