Pilz IC, FCC, UKCA, cULus, CE PSEN Safety Switch, Actuator Actuator Included, Aluminium, Guard

Subtotal (1 unit)*

$996.77

(exc. GST)

$1,096.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$996.77

*price indicative

RS Stock No.:
284-2879
Mfr. Part No.:
570426
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Switch

Lock Style

Actuator

Lock Type

Guard

Actuator Included

Yes

Housing Material

Aluminium

Series

PSEN

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

IC, FCC, UKCA, cULus, CE

Standards/Approvals

EN 60068-2-78, EN 55011: Class A, EN 60068-2-1/-2, EN 60068-2-6, EN 60947-5-3, EN 61326-3-1, EN 60068-2-14

Length

217.2mm

Depth

40mm

Width

40mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Safety guard locking device PSENmlock is a fully coded system equipped with a safety switch and actuator. Featuring guard locking and automatic reset functionalities, it ensures secure operation of machinery. The device comes with an 8 pin M12 male connector and a 0.23 meter cable, facilitating easy installation. With a single connection point.

Short circuit proof

CE and UKCA approved

Overvoltage category is III

High coding level to ISO 14119

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy