Pilz 570 Safety Interlock Switch, Actuator Actuator Included, Zinc, Aluminium, Guard

Subtotal (1 unit)*

$1,165.41

(exc. GST)

$1,281.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,165.41

*price indicative

RS Stock No.:
313-752
Mfr. Part No.:
570432
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Interlock Switch

Lock Style

Actuator

Lock Type

Guard

Actuator Included

Yes

Housing Material

Zinc, Aluminium

Series

570

IP Rating

IP67

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Length

217.2mm

Standards/Approvals

cULus Listed, TÜV, IC, CE, UKCA, FCC

Depth

40mm

Width

40mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz safety guard locking device PSENmlock is fully coded and includes a safety switch and actuator with guard locking and an automatic reset function. It features a 12-pin M12 male connector and a 0.23 m cable for series connection, ensuring secure integration into safety systems. This device is designed to prevent access to hazardous areas until the lock is properly disengaged, providing reliable safety in industrial environments.

CE and UKCA approved

Transponder sensor principle

IP67 rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy