Eaton IEC, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-7258
- Mfr. Part No.:
- 119726 LS-S11S-SW-ZB
- Brand:
- Eaton
Subtotal (1 unit)*
$181.15
(exc. GST)
$199.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $181.15 |
*price indicative
- RS Stock No.:
- 272-7258
- Mfr. Part No.:
- 119726 LS-S11S-SW-ZB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | IEC, EN | |
| Width | 30mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 30mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Plastic | ||
Series LS | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification IEC, EN | ||
Width 30mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 30mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with screw terminal connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 6000 Vac.
Forced opening
Pollution degree 3
Related links
- Eaton IEC Actuator Actuator Included Interlock
- Eaton IEC Plastic
- Eaton EN CE IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton IEC CSA EN Actuator Actuator Included Interlock
- Eaton UL CSA CE Actuator Actuator Included Interlock
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton LS Safety Switch Actuator Included Spring Lock
