Eaton IEC, CE, CSA, UL, EN, IEC/EN 60947-5 LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-7255
- Mfr. Part No.:
- 116705 LS-S11A
- Brand:
- Eaton
Subtotal (1 unit)*
$78.34
(exc. GST)
$86.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $78.34 |
*price indicative
- RS Stock No.:
- 272-7255
- Mfr. Part No.:
- 116705 LS-S11A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Lock Style | Actuator | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| IP Rating | IP67, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | IEC, CE, CSA, UL, EN, IEC/EN 60947-5 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL 508, CE, UL | |
| Width | 31mm | |
| Length | 33.5mm | |
| Depth | 76.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Lock Style Actuator | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Plastic | ||
Series LS | ||
IP Rating IP67, IP66 | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification IEC, CE, CSA, UL, EN, IEC/EN 60947-5 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL 508, CE, UL | ||
Width 31mm | ||
Length 33.5mm | ||
Depth 76.5mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Expandable
Pollution degree 3
Related links
- Eaton UL IEC CE Actuator Actuator Included Interlock
- Eaton IEC EN CSA Actuator Actuator Included Interlock
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 CE CSA Actuator Actuator Included, Plastic
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton CSA CE EN Actuator Actuator Included Interlock
- Eaton UL CSA CE Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock
