Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-2337
- Mfr. Part No.:
- 266147 LSM-11/P
- Brand:
- Eaton
Subtotal (1 unit)*
$110.01
(exc. GST)
$121.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.01 |
*price indicative
- RS Stock No.:
- 272-2337
- Mfr. Part No.:
- 266147 LSM-11/P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP66 | |
| Switch Contact Current | 6A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC/EN 60947 | |
| Width | 31mm | |
| Depth | 86mm | |
| Length | 33.5mm | |
| Conduit Entry | Cable Entry Metrical | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Plastic | ||
Series LS | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP66 | ||
Switch Contact Current 6A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC/EN 60947 | ||
Width 31mm | ||
Depth 86mm | ||
Length 33.5mm | ||
Conduit Entry Cable Entry Metrical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series LSM safety position switch that has slow action switch function type with cage clamp connection type. It has metal enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
- RS Stock No. 2727370
- Mfr. Part No. 292371 LSM-02/F
Each
$118.75
- RS Stock No. 2727364
- Mfr. Part No. 292365 LS-02/F
Each
$107.71
- RS Stock No. 2727373
- Mfr. Part No. 292374 LSM-11S/F
Each
$131.59
- RS Stock No. 2727367
- Mfr. Part No. 292368 LS-20/F
Each
$107.71
Related links
- Eaton LS Safety Interlock Switch Plastic, Interlock
- Eaton IEC Actuator Actuator Included Interlock
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton CE CSA UL Actuator Actuator Included Interlock
- Eaton IEC EN CSA Actuator Actuator Included Interlock
- Eaton LS Safety Switch Actuator Included Spring Lock
- Eaton LS Safety Switch Actuator Included, Plastic












