Eaton LS Safety Interlock Switch, 1NC, Actuator Actuator Included, Plastic
- RS Stock No.:
- 272-7224
- Mfr. Part No.:
- 106799 LS-S11S/F
- Brand:
- Eaton
Subtotal (1 unit)*
$97.39
(exc. GST)
$107.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | $97.39 |
*price indicative
- RS Stock No.:
- 272-7224
- Mfr. Part No.:
- 106799 LS-S11S/F
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Lock Style | Actuator | |
Normal State Configuration | 1NC | |
Lock Type | Interlock | |
Actuator Included | Yes | |
Safety Contacts | 1NO | |
Housing Material | Plastic | |
Series | LS | |
Select all | ||
---|---|---|
Brand Eaton | ||
Lock Style Actuator | ||
Normal State Configuration 1NC | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1NO | ||
Housing Material Plastic | ||
Series LS | ||
Related links
- Eaton LS Safety Interlock Switch Actuator Actuator Included, Plastic
- Eaton LS Safety Interlock Switch Plastic
- Eaton LS Safety Interlock Switch Actuator Actuator Included, Plastic
- Eaton LS Safety Switch Plastic
- Eaton Safety Interlock Switch Plastic
- Eaton Series LS Safety Switch Plastic
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key