Eaton EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-0746
- Mfr. Part No.:
- 177187 LS-11S-CC-ZB
- Brand:
- Eaton
Subtotal (1 unit)*
$218.87
(exc. GST)
$240.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.87 |
*price indicative
- RS Stock No.:
- 272-0746
- Mfr. Part No.:
- 177187 LS-11S-CC-ZB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Lock Style | Actuator | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO/1 NC | |
| Housing Material | Plastic | |
| Series | LS | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | EN, IEC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 34mm | |
| Width | 31mm | |
| Length | 96mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Lock Style Actuator | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NO/1 NC | ||
Housing Material Plastic | ||
Series LS | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification EN, IEC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 34mm | ||
Width 31mm | ||
Length 96mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has quick break switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
Related links
- Eaton EN Actuator Actuator Included Interlock
- Eaton EN Actuator Actuator Included, Plastic
- Eaton IEC Actuator Actuator Included Interlock
- Eaton CSA CE EN Actuator Actuator Included Interlock
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton IEC Plastic
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton UL IEC CE Actuator Actuator Included Interlock
